Onsemi SA572DG technical specifications.
| Package/Case | SOIC |
| Gain | 1.5dB |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input Offset Voltage-Max | 25uV |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Output Power | 500mW |
| Output Type | Analog |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.3mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA572DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
