Onsemi SA572DR2 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA572DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
