Onsemi SA572DTBR2 technical specifications.
| Package/Case | TSSOP |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA572DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
