Onsemi SA572DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SA572 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA572DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
