
Dual-channel, low-voltage compandor IC featuring analog interface and output. Operates with a supply voltage range of 3V to 7V, typically 5V, drawing 4.2mA supply current. Offers 1.5dB gain and a 3MHz gain bandwidth product. Packaged in a lead-free, halogen-free SOIC-20 WB (12.95mm L x 7.6mm W x 2.4mm H) with a maximum power dissipation of 1.116W. Suitable for applications within a -40°C to 85°C temperature range.
Onsemi SA575DG technical specifications.
| Package/Case | SOIC |
| Gain | 1.5dB |
| Gain Bandwidth Product | 3MHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input Offset Voltage (Vos) | 3mV |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.116W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 1.12W |
| Output Type | Analog |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA575DG to view detailed technical specifications.
No datasheet is available for this part.
