
The SA575DR2 dual analog special purpose amplifier from Onsemi is packaged in a SOIC-20 package and available in quantities of 1000 per reel. This device is not RoHS compliant and contains lead, making it a non-compliant leaded component. The amplifier operates within a temperature range of -40°C to 85°C, making it suitable for a variety of applications. The SA575DR2 is an analog device with an interface type of analog.
Onsemi SA575DR2 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA575DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
