
Onsemi SA575DTBG technical specifications.
| Package/Case | TSSOP |
| Gain | 1.5dB |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Load Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.068W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Power | 1.068W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA575DTBG to view detailed technical specifications.
No datasheet is available for this part.
