Onsemi SA575DTBR2 technical specifications.
| Package/Case | TSSOP |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA575DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.