
The SA575NG is a dual analog operational amplifier with a gain of 1.5dB and a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of 4.2mA. The amplifier is packaged in a PDIP-20 package and is lead free. It is RoHS compliant and suitable for use in applications where a dual analog operational amplifier is required.
Onsemi SA575NG technical specifications.
| Package/Case | PDIP |
| Gain | 1.5dB |
| Gain Bandwidth Product | 3MHz |
| Input Offset Voltage (Vos) | 3mV |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.344W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.2mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA575NG to view detailed technical specifications.
No datasheet is available for this part.
