
Unidirectional TVS diode with a 58V reverse standoff voltage and 64.4V minimum breakdown voltage. Features a 93.6V clamping voltage, 5.3A peak pulse current, and 500W peak pulse power. Housed in a DO-15 package with axial termination for through-hole mounting. Operates across a wide temperature range of -65°C to 175°C with a low leakage current of 1uA.
Onsemi SA58A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA58A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.