Bidirectional TVS Diode, 500W peak pulse power, designed for transient voltage suppression. Features a 58V DC rated voltage and 5.3A peak pulse current. Offers a minimum breakdown voltage of 64.4V and a clamping voltage of 93.6V. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 axial leaded plastic case for through-hole mounting.
Onsemi SA58CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 93.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 58V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.