
Unidirectional TVS Diode for power line protection, featuring a 5V DC rated voltage and 5V reverse standoff voltage. This component offers a 7V collector emitter breakdown voltage and a 6.4V minimum reverse breakdown voltage, with a clamping voltage of 9.2V. It handles a peak pulse current of 54.3A and a peak pulse power of 500W, with a maximum operating temperature of 175°C. Packaged in a DO-15 through-hole mount, this RoHS compliant component is supplied on tape and reel.
Onsemi SA5V0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Collector Emitter Breakdown Voltage | 7V |
| Current Rating | 54.3A |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 54.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 5V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
