
Bidirectional TVS Diode for surge suppression, featuring a 5V DC rated voltage and 5V reverse standoff voltage. This component offers a 9.2V clamping voltage with a maximum power dissipation of 500W and a peak pulse current capability of 54.3A. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C and is RoHS compliant.
Onsemi SA5V0CA technical specifications.
| Body Diameter | 3.56mm |
| Package/Case | DO-15 |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1.2mA |
| Max Surge Current | 54.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 5V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA5V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
