Unidirectional TVS diode for surge suppression, featuring a 60V operating supply voltage and 66.7V reverse breakdown voltage. This component offers a 96.8V clamping voltage and a 5.2A maximum surge current, with 500W peak pulse power dissipation. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C.
Onsemi SA6.0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 96.8V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| Series | MiniMosorb™ |
| Termination | Axial |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA6.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.