Unidirectional TVS Diode, 500W Peak Pulse Power, 48.5A Peak Pulse Current. Features 6V Reverse Standoff Voltage and 10.3V Clamping Voltage. Offers 6.67V Minimum Breakdown Voltage with 600uA Maximum Reverse Leakage Current. Operates from -55°C to 150°C. Packaged in an axial leaded, plastic case with tape and reel packaging.
Onsemi SA60ARLG technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 10.3V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 600uA |
| Max Surge Current | 48.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MiniMosorb™ |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA60ARLG to view detailed technical specifications.
No datasheet is available for this part.