Bidirectional TVS Diode for surge suppression, featuring a 64V operating voltage and 103V clamping voltage. This DO-15 package component offers 500W peak pulse power and 4.9A peak pulse current handling. With a minimum breakdown voltage of 71.1V and a maximum reverse leakage of 1uA, it operates across a wide temperature range from -65°C to 175°C. Designed for through-hole mounting with axial termination, it provides single-channel protection.
Onsemi SA64CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SA64CA to view detailed technical specifications.
No datasheet is available for this part.