
Bidirectional TVS Diode for surge suppression, featuring a 6V DC rated voltage and 6.67V minimum breakdown voltage. This component offers a 10.3V clamping voltage, 500W peak pulse power dissipation, and a 48.5A peak pulse current rating. Encased in a DO-15 package with axial termination, it operates across a wide temperature range from -65°C to 175°C and is RoHS compliant.
Onsemi SA6V0CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 10.3V |
| Clamping Voltage-Max | 10.3V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1.2mA |
| Length | 7.62mm |
| Max Breakdown Voltage | 7.37V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1.2mA |
| Max Surge Current | 48.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA6V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
