Unidirectional TVS diode for surge suppression, featuring a 6.5V DC rated voltage and 500W peak pulse power. This component offers a minimum breakdown voltage of 7.22V and a clamping voltage of 11.2V, with a maximum reverse leakage current of 400uA. Designed for through-hole mounting in a DO-15 package, it operates within a temperature range of -65°C to 175°C and supports a peak pulse current of 44.7A.
Onsemi SA6V5A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 44.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA6V5A to view detailed technical specifications.
No datasheet is available for this part.