
Bidirectional TVS Diode for surge suppression, featuring a 6.5V operating voltage and 11.2V clamping voltage. This DO-15 packaged component offers 500W peak pulse power and 44.7A peak pulse current handling. With a minimum breakdown voltage of 7.22V and a maximum reverse leakage current of 800uA, it operates across a wide temperature range from -65°C to 175°C. Designed for through-hole mounting with axial termination, this RoHS compliant device provides single-channel, bidirectional protection.
Onsemi SA6V5CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.2V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 44.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA6V5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
