Unidirectional TVS diode with a 70V DC rated voltage, designed for surge suppression. Features a 113V clamping voltage and a minimum breakdown voltage of 77.8V. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1uA. This through-hole component offers a peak pulse power of 500W and a peak pulse current of 4.4A, packaged in a DO-15 case.
Onsemi SA70A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 113V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.