Axial leaded transient voltage suppression (TVS) diode designed for power line protection. Features a 75V DC rated voltage and 121V clamping voltage, with a minimum breakdown voltage of 83.3V. Offers a peak pulse power of 500W and a peak pulse current of 4.1A. Operates across a temperature range of -65°C to 175°C. Packaged in a DO-15 through-hole mount with axial termination.
Onsemi SA75CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 121V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 4.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA75CA to view detailed technical specifications.
No datasheet is available for this part.