Unidirectional TVS diode for power line protection, featuring a 7V DC rated voltage and 500W peak pulse power. This component offers a 7.78V minimum breakdown voltage and a 12V clamping voltage, with a maximum surge current capability of 41.7A. Encased in a DO-15 package with axial termination, it operates across a temperature range of -65°C to 175°C and is RoHS compliant.
Onsemi SA7V0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 150uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 150uA |
| Max Surge Current | 41.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA7V0A to view detailed technical specifications.
No datasheet is available for this part.