
Bidirectional TVS Diode for surge suppression. Features a 7V DC rated voltage and 12V clamping voltage. Offers 500W peak pulse power handling with a 41.7A peak pulse current capability. DO-15 package with axial termination for through-hole mounting. Operates across a wide temperature range from -65°C to 175°C.
Onsemi SA7V0CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 300uA |
| Max Surge Current | 41.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA7V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
