Bidirectional transient voltage suppressor diode with a 7.5V DC rated voltage, designed for power line protection. Features a 500W peak pulse power rating and 38.8A peak pulse current capability. This component offers a minimum breakdown voltage of 8.33V and a clamping voltage of 12.9V, with a maximum reverse leakage current of 100uA. Packaged in a DO-15 through-hole mount with axial termination, it operates across a temperature range of -65°C to 175°C.
Onsemi SA7V5CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 12.9V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 38.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA7V5CA to view detailed technical specifications.
No datasheet is available for this part.