Unidirectional TVS diode for surge suppression, featuring an 8V DC rated voltage and 8.89V minimum breakdown voltage. This component offers a 13.6V clamping voltage, 500W peak pulse power, and a maximum surge current of 36.7A. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C. The diode exhibits a low leakage current of 25uA and is lead-free and RoHS compliant.
Onsemi SA8V0A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA8V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.