Bidirectional transient voltage suppressor diode, 8V DC rated voltage, 500W peak pulse power, and 36.7A peak pulse current. Features a 13.6V clamping voltage, 8.89V minimum breakdown voltage, and 50µA maximum reverse leakage current. Packaged in a DO-15 through-hole mount with axial termination, operating from -65°C to 175°C. This RoHS compliant component is supplied on tape and reel.
Onsemi SA8V0CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 13.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 36.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.7A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA8V0CA to view detailed technical specifications.
No datasheet is available for this part.