Unidirectional TVS diode for power line protection, featuring a 90V DC rated voltage and 100V minimum breakdown voltage. This component offers a 146V clamping voltage and 3.4A peak pulse current capability, dissipating up to 500W peak pulse power. Encased in a DO-15 package with axial termination, it operates across a wide temperature range from -65°C to 175°C and exhibits a low leakage current of 1µA.
Onsemi SA90A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 146V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | No |
| Termination | Axial |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
