Bidirectional TVS Diode for surge suppression, featuring a 9V DC rated voltage and 10V minimum breakdown voltage. This component offers a 15.4V clamping voltage and a maximum surge current of 32.5A, with a peak pulse power of 500W. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C and is lead-free and RoHS compliant.
Onsemi SA9V0CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.4V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 32.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SA9V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
