Onsemi SB007-03Q-TL-E technical specifications.
| Package/Case | SC |
| Element Configuration | Single |
| Forward Current | 70mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB007-03Q-TL-E to view detailed technical specifications.
No datasheet is available for this part.