0.07A, 30V, SILICON, SIGNAL DIODE, SPA, 3 PIN
Onsemi SB007-03SPA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SB007-03SPA to view detailed technical specifications.
No datasheet is available for this part.