Onsemi SB0509V-TL-E technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 90V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB0509V-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.