
Onsemi SB07-03C-TB-E technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | SOT-23 |
| Element Configuration | Single |
| Forward Current | 700mA |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 80uA |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB07-03C-TB-E to view detailed technical specifications.
No datasheet is available for this part.
