Onsemi SB10-03A3-AT1 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB10-03A3-AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.