Onsemi SB10-04A3-BT technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB10-04A3-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.