Onsemi SB10015M-TL-W technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB10015M-TL-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.