
General purpose rectifier diode featuring 1A average rectified current and 100V repetitive reverse voltage. This single element, through-hole component is housed in a DO-41 package with a 2.72mm diameter and 5.2mm height. It offers a maximum forward surge current of 30A and operates within a temperature range of -65°C to 125°C. The diode is RoHS compliant and packaged in a 5000-piece tape and reel.
Onsemi SB1100 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
