
The SB1245 is a single-element general purpose rectifier with a maximum operating temperature of 150°C and a maximum reverse voltage of 45V. It has a maximum forward surge current of 150A and a maximum reverse leakage current of 100uA. The device is packaged in a DO-201AD case and is available in a tape and reel format with 1250 units per package.
Onsemi SB1245 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-201AD |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB1245 to view detailed technical specifications.
No datasheet is available for this part.