Onsemi SB150 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SB150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
