
Single Schottky diode with a 60V repetitive reverse voltage rating and 1A average rectified current. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum reverse leakage current of 500µA. Encased in a DO-41 through-hole package with a diameter of 2.72mm and length of 5.2mm. Operates across a temperature range of -65°C to 125°C and is RoHS compliant.
Onsemi SB160 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
