Onsemi SB2003M-TL-E technical specifications.
| Average Rectified Current | 2A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 10A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB2003M-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
