
Schottky diode with 80V repetitive reverse voltage and 3A average rectified current. Features a DO-201AD through-hole package, 80A peak non-repetitive surge current, and a maximum operating temperature of 125°C. This lead-free, RoHS compliant component offers standard polarity and a natural thermal resistance of 40°C/W.
Onsemi SB380 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Natural Thermal Resistance | 40°C/W |
| Output Current | 3A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
