Onsemi SB80W06T-P-TL-H technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB80W06T-P-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.