
Onsemi SB80W10T-H technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-251-3 |
| Element Configuration | Dual |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 40A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SB80W10T-H to view detailed technical specifications.
No datasheet is available for this part.
