Onsemi SBAS16DXV6T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-563-6 |
| Element Configuration | Dual |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS16DXV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.