The SBAS16HT3G is a single diode with a maximum reverse voltage of 100V and average rectified current of 200mA. It is packaged in a SOD-323-2 lead-free package and is RoHS compliant. The diode has a reverse recovery time of 6ns and is suitable for general purpose rectifier applications.
Onsemi SBAS16HT3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS16HT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.