
The SBAS16WT1G is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SC package with a height of 0.9mm, length of 2.2mm, and width of 1.35mm. The rectifier is RoHS compliant and halogen free, making it suitable for a variety of applications.
Onsemi SBAS16WT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS16WT1G to view detailed technical specifications.
No datasheet is available for this part.