
The SBAS20HT1G is a single-element general purpose rectifier diode from Onsemi. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The diode is packaged in a SOD-323-2 case and is available in tape and reel packaging with a quantity of 3000 units. It has a maximum reverse voltage of 200V and a maximum forward current of 200mA. The diode also features a reverse recovery time of 50ns and a maximum surge current of 625mA.
Onsemi SBAS20HT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS20HT1G to view detailed technical specifications.
No datasheet is available for this part.