Onsemi SBAS21DW5T3G technical specifications.
| Average Rectified Current | 200mA |
| Element Configuration | Dual |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 250V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS21DW5T3G to view detailed technical specifications.
No datasheet is available for this part.