
The SBAS40LT1G is a single diode with a maximum forward surge current of 600mA and a maximum reverse voltage of 40V. It is packaged in a halogen-free and RoHS compliant SOT-23-3 package with a height of 1.01mm and a length of 3.04mm. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications due to its radiation hardening and lead-free characteristics.
Onsemi SBAS40LT1G technical specifications.
| Average Rectified Current | 120mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Single |
| Forward Current | 120mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS40LT1G to view detailed technical specifications.
No datasheet is available for this part.