Onsemi SBAT54CTT1G technical specifications.
| Average Rectified Current | 200mA |
| Element Configuration | Common Cathode |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Reverse Voltage (DC) | 30V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAT54CTT1G to view detailed technical specifications.
No datasheet is available for this part.